Similar



STM3210EPRIM-D | |
|---|---|
DigiKey Part Number | 497-10854-ND |
Manufacturer | |
Manufacturer Product Number | STM3210EPRIM-D |
Description | RAISONANCE EVOPRIMER STM32F103 |
Customer Reference | |
Detailed Description | STM32F103 Raisonance EvoPrimer STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M3 |
Mfr | Platform |
Series | Utilized IC / Part STM32F103 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM3210GPRIM-D | STMicroelectronics | 0 | STM3210GPRIM-D-ND | 614,40000 Kč | Similar |


