STM32 Raisonance EvoPrimer STM32F1 STM32 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32 Raisonance EvoPrimer STM32F1 STM32 MCU 32-Bit Embedded Evaluation Board
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM3210CPRIMER

DigiKey Part Number
497-10858-ND
Manufacturer
Manufacturer Product Number
STM3210CPRIMER
Description
RAISONANCE EVOPRIMER STM32 EVAL
Customer Reference
Detailed Description
STM32 Raisonance EvoPrimer STM32F1 STM32 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
STM32
Mfr
Platform
Series
Utilized IC / Part
STM32
Packaging
Box
Mounting Type
Fixed
Part Status
Obsolete
Contents
Board(s), Cable(s), LCD
Type
MCU 32-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 405,32000 Kč2 405,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2 405,32000 Kč
Unit Price with VAT:2 910,43720 Kč