Supervisor Open Drain, Bidirectional 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM1818TWX7F

DigiKey Part Number
497-4796-2-ND - Tape & Reel (TR)
497-4796-1-ND - Cut Tape (CT)
497-4796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM1818TWX7F
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Bidirectional 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STM1818TWX7F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.06V
Output
Open Drain, Bidirectional
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 090
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1015,07700 Kč150,77 Kč
2513,59840 Kč339,96 Kč
10011,97100 Kč1 197,10 Kč
25011,19612 Kč2 799,03 Kč
50010,72872 Kč5 364,36 Kč
1 00010,41879 Kč10 418,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,86934 Kč29 608,02 Kč
6 0009,63696 Kč57 821,76 Kč
9 0009,52056 Kč85 685,04 Kč
15 0009,39159 Kč140 873,85 Kč
21 0009,31621 Kč195 640,41 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč