
STM1818SWX7F | |
|---|---|
DigiKey Part Number | 497-4795-2-ND - Tape & Reel (TR) 497-4795-1-ND - Cut Tape (CT) 497-4795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1818SWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Bidirectional 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1818SWX7F Models |
Category | Output Open Drain, Bidirectional |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.88V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,51200 Kč | 175,12 Kč |
| 25 | 15,82400 Kč | 395,60 Kč |
| 100 | 13,97420 Kč | 1 397,42 Kč |
| 250 | 13,09016 Kč | 3 272,54 Kč |
| 500 | 12,55764 Kč | 6 278,82 Kč |
| 1 000 | 12,27564 Kč | 12 275,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,57802 Kč | 34 734,06 Kč |
| 6 000 | 11,31306 Kč | 67 878,36 Kč |
| 9 000 | 11,18043 Kč | 100 623,87 Kč |
| 15 000 | 11,03346 Kč | 165 501,90 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

