
STM1815SWX7F | |
|---|---|
DigiKey Part Number | 497-4968-2-ND - Tape & Reel (TR) 497-4968-1-ND - Cut Tape (CT) 497-4968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1815SWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1815SWX7F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.88V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 25 | 9,85240 Kč | 246,31 Kč |
| 100 | 8,63230 Kč | 863,23 Kč |
| 250 | 8,04728 Kč | 2 011,82 Kč |
| 500 | 7,69450 Kč | 3 847,25 Kč |
| 1 000 | 7,40452 Kč | 7 404,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,04630 Kč | 21 138,90 Kč |
| 6 000 | 6,87097 Kč | 41 225,82 Kč |
| 9 000 | 6,78315 Kč | 61 048,35 Kč |
| 15 000 | 6,68590 Kč | 100 288,50 Kč |
| 21 000 | 6,62901 Kč | 139 209,21 Kč |
| 30 000 | 6,57435 Kč | 197 230,50 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |



