
STM1061N28WX6F | |
|---|---|
DigiKey Part Number | 497-4955-2-ND - Tape & Reel (TR) 497-4955-1-ND - Cut Tape (CT) 497-4955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1061N28WX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1061N28WX6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 30µs Typical Propagation Delay |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 25 | 11,01120 Kč | 275,28 Kč |
| 100 | 9,65490 Kč | 965,49 Kč |
| 250 | 9,00984 Kč | 2 252,46 Kč |
| 500 | 8,62010 Kč | 4 310,05 Kč |
| 1 000 | 8,29988 Kč | 8 299,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,90400 Kč | 23 712,00 Kč |
| 6 000 | 7,71029 Kč | 46 261,74 Kč |
| 9 000 | 7,61331 Kč | 68 519,79 Kč |
| 15 000 | 7,50585 Kč | 112 587,75 Kč |
| 21 000 | 7,44304 Kč | 156 303,84 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


