Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM1061N27WX6F

DigiKey Part Number
497-4954-2-ND - Tape & Reel (TR)
497-4954-1-ND - Cut Tape (CT)
497-4954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM1061N27WX6F
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STM1061N27WX6F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
STMicroelectronics
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
30µs Typical Propagation Delay
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50 929
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1011,06600 Kč110,66 Kč
259,93640 Kč248,41 Kč
1008,69950 Kč869,95 Kč
2508,10776 Kč2 026,94 Kč
5007,75162 Kč3 875,81 Kč
1 0007,45849 Kč7 458,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,09627 Kč21 288,81 Kč
6 0006,91902 Kč41 514,12 Kč
9 0006,83018 Kč61 471,62 Kč
15 0006,73182 Kč100 977,30 Kč
21 0006,67434 Kč140 161,14 Kč
30 0006,61905 Kč198 571,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč