
STM1061N21WX6F | |
---|---|
DigiKey Part Number | 497-7492-2-ND - Tape & Reel (TR) 497-7492-1-ND - Cut Tape (CT) 497-7492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1061N21WX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1061N21WX6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 30µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,46000 Kč | 16,46 Kč |
10 | 11,70600 Kč | 117,06 Kč |
25 | 10,53160 Kč | 263,29 Kč |
100 | 9,23390 Kč | 923,39 Kč |
250 | 8,61612 Kč | 2 154,03 Kč |
500 | 8,24368 Kč | 4 121,84 Kč |
1 000 | 7,93685 Kč | 7 936,85 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 7,55789 Kč | 22 673,67 Kč |
6 000 | 7,37247 Kč | 44 234,82 Kč |
9 000 | 7,27955 Kč | 65 515,95 Kč |
15 000 | 7,17667 Kč | 107 650,05 Kč |
21 000 | 7,11658 Kč | 149 448,18 Kč |
Unit Price without VAT: | 16,46000 Kč |
---|---|
Unit Price with VAT: | 19,91660 Kč |