
STM1001TWX6F | |
|---|---|
DigiKey Part Number | 497-6569-2-ND - Tape & Reel (TR) 497-6569-1-ND - Cut Tape (CT) 497-6569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1001TWX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1001TWX6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 25 | 12,45600 Kč | 311,40 Kč |
| 100 | 10,95260 Kč | 1 095,26 Kč |
| 250 | 10,23528 Kč | 2 558,82 Kč |
| 500 | 9,80186 Kč | 4 900,93 Kč |
| 1 000 | 9,48165 Kč | 9 481,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,00457 Kč | 27 013,71 Kč |
| 6 000 | 8,78903 Kč | 52 734,18 Kč |
| 9 000 | 8,68109 Kč | 78 129,81 Kč |
| 15 000 | 8,56147 Kč | 128 422,05 Kč |
| 21 000 | 8,49157 Kč | 178 322,97 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |



