
STM1001MWX6F | |
|---|---|
DigiKey Part Number | 497-4658-2-ND - Tape & Reel (TR) 497-4658-1-ND - Cut Tape (CT) 497-4658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1001MWX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1001MWX6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 12,69300 Kč | 126,93 Kč |
| 25 | 11,42600 Kč | 285,65 Kč |
| 100 | 10,03450 Kč | 1 003,45 Kč |
| 250 | 9,37060 Kč | 2 342,65 Kč |
| 500 | 8,97024 Kč | 4 485,12 Kč |
| 1 000 | 8,64060 Kč | 8 640,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,23329 Kč | 24 699,87 Kč |
| 6 000 | 8,03394 Kč | 48 203,64 Kč |
| 9 000 | 7,93414 Kč | 71 407,26 Kč |
| 15 000 | 7,82351 Kč | 117 352,65 Kč |
| 21 000 | 7,75890 Kč | 162 936,90 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |





