
STM1001LWX6F | |
|---|---|
DigiKey Part Number | 497-4797-2-ND - Tape & Reel (TR) 497-4797-1-ND - Cut Tape (CT) 497-4797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1001LWX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1001LWX6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 25 | 12,10320 Kč | 302,58 Kč |
| 100 | 10,63130 Kč | 1 063,13 Kč |
| 250 | 9,93036 Kč | 2 482,59 Kč |
| 500 | 9,50790 Kč | 4 753,95 Kč |
| 1 000 | 9,18516 Kč | 9 185,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,73055 Kč | 26 191,65 Kč |
| 6 000 | 8,52039 Kč | 51 122,34 Kč |
| 9 000 | 8,41516 Kč | 75 736,44 Kč |
| 15 000 | 8,29852 Kč | 124 477,80 Kč |
| 21 000 | 8,23039 Kč | 172 838,19 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

