Lighting PMIC 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STLUX385A

DigiKey Part Number
497-14659-5-ND
Manufacturer
Manufacturer Product Number
STLUX385A
Description
IC DIGITAL CTLR 38TSSOP
Customer Reference
Detailed Description
Lighting PMIC 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
STLUX385A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Manufacturer
STMicroelectronics
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Part Status
Active
Supplier Device Package
38-TSSOP
Applications
Lighting
Base Product Number
Voltage - Supply
3V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 154
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1102,89000 Kč102,89 Kč
1078,23900 Kč782,39 Kč
5068,37780 Kč3 418,89 Kč
10065,32060 Kč6 532,06 Kč
25062,09276 Kč15 523,19 Kč
50060,14752 Kč30 073,76 Kč
1 00058,54578 Kč58 545,78 Kč
2 50056,85553 Kč142 138,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,89000 Kč
Unit Price with VAT:124,49690 Kč