


STLQ50C-R | |
|---|---|
DigiKey Part Number | 497-5819-2-ND - Tape & Reel (TR) 497-5819-1-ND - Cut Tape (CT) 497-5819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ50C-R |
Description | IC REG LIN POS ADJ 50MA SOT323-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLQ50C-R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 µA |
Part Status Active | PSRR 30dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package SOT-323-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.7V @ 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,01400 Kč | 150,35 Kč |
| 100 | 5,21380 Kč | 521,38 Kč |
| 250 | 4,83204 Kč | 1 208,01 Kč |
| 500 | 4,60192 Kč | 2 300,96 Kč |
| 1 000 | 4,41210 Kč | 4 412,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,17790 Kč | 12 533,70 Kč |
| 6 000 | 4,06322 Kč | 24 379,32 Kč |
| 9 000 | 4,00584 Kč | 36 052,56 Kč |
| 15 000 | 3,94222 Kč | 59 133,30 Kč |
| 21 000 | 3,90503 Kč | 82 005,63 Kč |
| 30 000 | 3,86929 Kč | 116 078,70 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


