


STLQ020J33R | |
|---|---|
DigiKey Part Number | 497-18117-2-ND - Tape & Reel (TR) 497-18117-1-ND - Cut Tape (CT) 497-18117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ020J33R |
Description | IC REG LIN 3.3V 200MA 4-FLIPCHIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-FlipChip (0.77x0.77) |
Datasheet | Datasheet |
EDA/CAD Models | STLQ020J33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 52dB ~ 45dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, FCBGA | |
Supplier Device Package | 4-FlipChip (0.77x0.77) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 25 | 6,58480 Kč | 164,62 Kč |
| 100 | 5,72200 Kč | 572,20 Kč |
| 250 | 5,30912 Kč | 1 327,28 Kč |
| 500 | 5,06136 Kč | 2 530,68 Kč |
| 1 000 | 4,85684 Kč | 4 856,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,24699 Kč | 12 740,97 Kč |
| 6 000 | 4,13136 Kč | 24 788,16 Kč |
| 9 000 | 4,07347 Kč | 36 661,23 Kč |
| 15 000 | 4,00933 Kč | 60 139,95 Kč |
| 21 000 | 3,97185 Kč | 83 408,85 Kč |
| 30 000 | 3,93580 Kč | 118 074,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











