


STLQ020J18R | |
|---|---|
DigiKey Part Number | 497-17712-2-ND - Tape & Reel (TR) 497-17712-1-ND - Cut Tape (CT) 497-17712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ020J18R |
Description | IC REG LIN 1.8V 200MA 4-FLIPCHIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-FlipChip (0.77x0.77) |
Datasheet | Datasheet |
EDA/CAD Models | STLQ020J18R Models |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | Current - Supply (Max) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB ~ 45dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UFBGA, FCBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-FlipChip (0.77x0.77) |
Voltage Dropout (Max) 0.16V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 7,02800 Kč | 70,28 Kč |
| 25 | 6,26480 Kč | 156,62 Kč |
| 100 | 5,43700 Kč | 543,70 Kč |
| 250 | 5,04204 Kč | 1 260,51 Kč |
| 500 | 4,80344 Kč | 2 401,72 Kč |
| 1 000 | 4,60698 Kč | 4 606,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,36450 Kč | 13 093,50 Kč |
| 6 000 | 4,24580 Kč | 25 474,80 Kč |
| 9 000 | 4,18635 Kč | 37 677,15 Kč |
| 15 000 | 4,12048 Kč | 61 807,20 Kč |
| 21 000 | 4,08199 Kč | 85 721,79 Kč |
| 30 000 | 4,04495 Kč | 121 348,50 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |


