


STLQ015M33R | |
|---|---|
DigiKey Part Number | 497-15934-2-ND - Tape & Reel (TR) 497-15934-1-ND - Cut Tape (CT) 497-15934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ015M33R |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLQ015M33R Models |
Category | Current - Quiescent (Iq) 1.7 µA |
Mfr | Current - Supply (Max) 2.4 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB ~ 15dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,11480 Kč | 152,87 Kč |
| 100 | 5,30620 Kč | 530,62 Kč |
| 250 | 4,91772 Kč | 1 229,43 Kč |
| 500 | 4,68382 Kč | 2 341,91 Kč |
| 1 000 | 4,49126 Kč | 4 491,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,25349 Kč | 12 760,47 Kč |
| 6 000 | 4,13713 Kč | 24 822,78 Kč |
| 9 000 | 4,07888 Kč | 36 709,92 Kč |
| 15 000 | 4,01431 Kč | 60 214,65 Kč |
| 21 000 | 3,97659 Kč | 83 508,39 Kč |
| 30 000 | 3,94030 Kč | 118 209,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |







