


STLQ015M25R | |
|---|---|
DigiKey Part Number | 497-16118-2-ND - Tape & Reel (TR) 497-16118-1-ND - Cut Tape (CT) 497-16118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ015M25R |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLQ015M25R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.7 µA | |
Current - Supply (Max) | 2.4 µA | |
PSRR | 40dB ~ 15dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,50800 Kč | 65,08 Kč |
| 25 | 5,80640 Kč | 145,16 Kč |
| 100 | 5,03640 Kč | 503,64 Kč |
| 250 | 4,66804 Kč | 1 167,01 Kč |
| 500 | 4,44630 Kč | 2 223,15 Kč |
| 1 000 | 4,26357 Kč | 4 263,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,03786 Kč | 12 113,58 Kč |
| 6 000 | 3,92740 Kč | 23 564,40 Kč |
| 9 000 | 3,87210 Kč | 34 848,90 Kč |
| 15 000 | 3,81081 Kč | 57 162,15 Kč |
| 21 000 | 3,77499 Kč | 79 274,79 Kč |
| 30 000 | 3,74054 Kč | 112 216,20 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

