


STLDC08PUR | |
|---|---|
DigiKey Part Number | 497-11140-2-ND - Tape & Reel (TR) 497-11140-1-ND - Cut Tape (CT) 497-11140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLDC08PUR |
Description | IC LED DRIVER CTRLR PWM 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STLDC08PUR Models |
Category | Voltage - Supply (Max) 3.6V |
Manufacturer STMicroelectronics | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology Step-Up (Boost) | Package / Case 10-VFDFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 10-DFN (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 0.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 44,66300 Kč | 446,63 Kč |
| 25 | 40,87040 Kč | 1 021,76 Kč |
| 100 | 36,68980 Kč | 3 668,98 Kč |
| 250 | 34,69792 Kč | 8 674,48 Kč |
| 500 | 33,49726 Kč | 16 748,63 Kč |
| 1 000 | 32,50910 Kč | 32 509,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,32881 Kč | 90 986,43 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |


