
STL8N10F7 | |
|---|---|
DigiKey Part Number | 497-14991-2-ND - Tape & Reel (TR) 497-14991-1-ND - Cut Tape (CT) 497-14991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL8N10F7 |
Description | MOSFET N-CH 100V POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Tc) 3.5W (Ta), 50W (Tc) Surface Mount PowerFlat™ (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | STL8N10F7 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.5W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerFlat™ (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 20,22100 Kč | 202,21 Kč |
| 100 | 13,41560 Kč | 1 341,56 Kč |
| 500 | 10,49732 Kč | 5 248,66 Kč |
| 1 000 | 9,55745 Kč | 9 557,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,36399 Kč | 25 091,97 Kč |
| 6 000 | 7,76331 Kč | 46 579,86 Kč |
| 9 000 | 7,45742 Kč | 67 116,78 Kč |
| 15 000 | 7,11372 Kč | 106 705,80 Kč |
| 21 000 | 6,91027 Kč | 145 115,67 Kč |
| 30 000 | 6,90834 Kč | 207 250,20 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |


