


STL8DN6LF6AG | |
|---|---|
DigiKey Part Number | 497-16504-2-ND - Tape & Reel (TR) 497-16504-1-ND - Cut Tape (CT) 497-16504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL8DN6LF6AG |
Description | MOSFET 2N-CH 32A POWERFLAT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 32A (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL8DN6LF6AG Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer STMicroelectronics | Operating Temperature -55°C ~ 175°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 32A (Tc) | Supplier Device Package PowerFlat™ (5x6) |
Rds On (Max) @ Id, Vgs 27mOhm @ 9.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP30N06QDK-E1-AY | Renesas Electronics Corporation | 2 460 | 559-NP30N06QDK-E1-AYCT-ND | 21,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 26,58300 Kč | 265,83 Kč |
| 100 | 17,87770 Kč | 1 787,77 Kč |
| 500 | 14,15224 Kč | 7 076,12 Kč |
| 1 000 | 12,95367 Kč | 12 953,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,43180 Kč | 34 295,40 Kč |
| 6 000 | 10,66611 Kč | 63 996,66 Kč |
| 9 000 | 10,27626 Kč | 92 486,34 Kč |
| 15 000 | 9,96355 Kč | 149 453,25 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |



