


STL7DN6LF3 | |
|---|---|
DigiKey Part Number | 497-13167-2-ND - Tape & Reel (TR) 497-13167-1-ND - Cut Tape (CT) 497-13167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL7DN6LF3 |
Description | MOSFET 2N-CH 60V 20A POWERFLAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 20A 52W Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL7DN6LF3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer STMicroelectronics | Gate Charge (Qg) (Max) @ Vgs 8.8nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 432pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 52W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 20A | Supplier Device Package PowerFlat™ (5x6) |
Rds On (Max) @ Id, Vgs 43mOhm @ 3A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 35,97000 Kč | 359,70 Kč |
| 100 | 24,58450 Kč | 2 458,45 Kč |
| 500 | 19,71796 Kč | 9 858,98 Kč |
| 1 000 | 18,21597 Kč | 18 215,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,16769 Kč | 48 503,07 Kč |
| 6 000 | 15,16892 Kč | 91 013,52 Kč |
| 9 000 | 14,88233 Kč | 133 940,97 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |

