
STL57N65M5 | |
|---|---|
DigiKey Part Number | 497-13520-2-ND - Tape & Reel (TR) 497-13520-1-ND - Cut Tape (CT) 497-13520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL57N65M5 |
Description | MOSFET N-CH 650V 4.3A 8POWERFLAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 4.3A (Ta), 22.5A (Tc) 2.8W (Ta), 189W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL57N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4200 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 2.8W (Ta), 189W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PowerFlat™ (8x8) HV |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 69mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,03000 Kč | 270,03 Kč |
| 10 | 187,76400 Kč | 1 877,64 Kč |
| 100 | 150,42760 Kč | 15 042,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 122,89863 Kč | 368 695,89 Kč |
| Unit Price without VAT: | 270,03000 Kč |
|---|---|
| Unit Price with VAT: | 326,73630 Kč |


