
STL4N10F7 | |
---|---|
DigiKey Part Number | 497-14989-2-ND - Tape & Reel (TR) 497-14989-1-ND - Cut Tape (CT) 497-14989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL4N10F7 |
Description | MOSFET N-CH 100V 4.5/18A PWRFLAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.5A (Ta), 18A (Tc) 2.9W (Ta), 50W (Tc) Surface Mount PowerFlat™ (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | STL4N10F7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 2.25A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 408 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,62000 Kč | 25,62 Kč |
10 | 16,14300 Kč | 161,43 Kč |
100 | 13,45200 Kč | 1 345,20 Kč |
500 | 11,16904 Kč | 5 584,52 Kč |
1 000 | 10,36188 Kč | 10 361,88 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,59327 Kč | 16 779,81 Kč |
Unit Price without VAT: | 25,62000 Kč |
---|---|
Unit Price with VAT: | 31,00020 Kč |