
STL45N10F7AG | |
|---|---|
DigiKey Part Number | 497-19655-2-ND - Tape & Reel (TR) 497-19655-1-ND - Cut Tape (CT) 497-19655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL45N10F7AG |
Description | MOSFET N-CH 100V 18A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18A (Tc) 72W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL45N10F7AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 19.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1450 pF @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 72W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerFlat™ (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 24mOhm @ 9A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 28,07400 Kč | 280,74 Kč |
| 100 | 18,93810 Kč | 1 893,81 Kč |
| 500 | 15,02616 Kč | 7 513,08 Kč |
| 1 000 | 13,76776 Kč | 13 767,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,17072 Kč | 36 512,16 Kč |
| 6 000 | 11,36716 Kč | 68 202,96 Kč |
| 9 000 | 10,95795 Kč | 98 621,55 Kč |
| 15 000 | 10,71685 Kč | 160 752,75 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |



