8 Power VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL36N60M6

DigiKey Part Number
497-19062-2-ND - Tape & Reel (TR)
497-19062-1-ND - Cut Tape (CT)
497-19062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL36N60M6
Description
MOSFET N-CH 600V 25A PWRFLAT HV
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 25A (Tc) 160W (Tc) Surface Mount PowerFlat™ (8x8) HV
Datasheet
 Datasheet
EDA/CAD Models
STL36N60M6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
110mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
44.3 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1960 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
160W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (8x8) HV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1203,97000 Kč203,97 Kč
10140,13000 Kč1 401,30 Kč
100113,73320 Kč11 373,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00051,40410 Kč154 212,30 Kč
Manufacturers Standard Package
Unit Price without VAT:203,97000 Kč
Unit Price with VAT:246,80370 Kč