
STL30N10F7 | |
|---|---|
DigiKey Part Number | 497-14540-2-ND - Tape & Reel (TR) 497-14540-1-ND - Cut Tape (CT) 497-14540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL30N10F7 |
Description | MOSFET N-CH 100V 30A POWERFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Tc) 75W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL30N10F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 920 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 20,66200 Kč | 206,62 Kč |
| 100 | 13,77050 Kč | 1 377,05 Kč |
| 500 | 10,81438 Kč | 5 407,19 Kč |
| 1 000 | 9,86318 Kč | 9 863,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,78662 Kč | 23 359,86 Kč |
| 6 000 | 7,22692 Kč | 43 361,52 Kč |
| 9 000 | 6,94187 Kč | 62 476,83 Kč |
| 15 000 | 6,87685 Kč | 103 152,75 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

