N-Channel 60 V 120A (Tc) 4.8W (Ta), 187W (Tc) Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL220N6F7

DigiKey Part Number
497-STL220N6F7TR-ND - Tape & Reel (TR)
497-STL220N6F7CT-ND - Cut Tape (CT)
497-STL220N6F7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL220N6F7
Description
MOSFET N-CH 60V 120A POWERFLAT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 4.8W (Ta), 187W (Tc) Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL220N6F7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
4.8W (Ta), 187W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,03000 Kč68,03 Kč
1044,26400 Kč442,64 Kč
10030,72010 Kč3 072,01 Kč
50026,14084 Kč13 070,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,26048 Kč63 781,44 Kč
Manufacturers Standard Package
Unit Price without VAT:68,03000 Kč
Unit Price with VAT:82,31630 Kč