N-Channel 40 V 120A (Tc) 111W (Tc) Surface Mount, Wettable Flank PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 120A (Tc) 111W (Tc) Surface Mount, Wettable Flank PowerFlat™ (5x6)
Motor Control in Electric Vehicles

STL140N4F7AG

DigiKey Part Number
497-16679-2-ND - Tape & Reel (TR)
497-16679-1-ND - Cut Tape (CT)
497-16679-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL140N4F7AG
Description
MOSFET N-CH 40V 120A POWERFLAT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 111W (Tc) Surface Mount, Wettable Flank PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL140N4F7AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2300 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
111W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount, Wettable Flank
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerFlat™ (5x6)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
2.5mOhm @ 16A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 091
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1029,94300 Kč299,43 Kč
10020,27360 Kč2 027,36 Kč
50016,13066 Kč8 065,33 Kč
1 00014,79855 Kč14 798,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,10751 Kč39 322,53 Kč
6 00012,25685 Kč73 541,10 Kč
9 00011,82367 Kč106 413,03 Kč
15 00011,68014 Kč175 202,10 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč