Bipolar (BJT) Transistor NPN 400 V 4 A 65 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL128D

DigiKey Part Number
497-12268-ND
Manufacturer
Manufacturer Product Number
STL128D
Description
TRANS NPN 400V 4A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 4 A 65 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STL128D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 700mA, 3.5A
Current - Collector Cutoff (Max)
250µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 2A, 5V
Power - Max
65 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
5018,14220 Kč907,11 Kč
10016,19580 Kč1 619,58 Kč
50012,77266 Kč6 386,33 Kč
1 00011,67174 Kč11 671,74 Kč
2 00010,74552 Kč21 491,04 Kč
5 0009,74358 Kč48 717,90 Kč
10 0009,12472 Kč91 247,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč