N-Channel 650 V 4.5A (Tc) 48W (Tc) Surface Mount PowerFlat™ (5x6) HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 4.5A (Tc) 48W (Tc) Surface Mount PowerFlat™ (5x6) HV
STL10N65M2

STL10N65M2

DigiKey Part Number
497-15052-2-ND - Tape & Reel (TR)
497-15052-1-ND - Cut Tape (CT)
497-15052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL10N65M2
Description
MOSFET N-CH 650V 4.5A POWERFLAT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 4.5A (Tc) 48W (Tc) Surface Mount PowerFlat™ (5x6) HV
Datasheet
 Datasheet
EDA/CAD Models
STL10N65M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10.3 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±25V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
315 pF @ 100 V
FET Type
Power Dissipation (Max)
48W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerFlat™ (5x6) HV
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1Ohm @ 2.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 702
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,76000 Kč47,76 Kč
1030,51200 Kč305,12 Kč
10020,67820 Kč2 067,82 Kč
50016,47168 Kč8 235,84 Kč
1 00015,11878 Kč15 118,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,40154 Kč40 204,62 Kč
6 00012,53756 Kč75 225,36 Kč
9 00012,09772 Kč108 879,48 Kč
15 00011,99713 Kč179 956,95 Kč
Manufacturers Standard Package
Unit Price without VAT:47,76000 Kč
Unit Price with VAT:57,78960 Kč