42V Clamp 500A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STIEC45-24AS

DigiKey Part Number
497-10396-2-ND - Tape & Reel (TR)
497-10396-1-ND - Cut Tape (CT)
497-10396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STIEC45-24AS
Description
TVS DIODE 24VWM 42VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
42V Clamp 500A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
STIEC45-24AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
42V
Mfr
Current - Peak Pulse (10/1000µs)
500A (8/20µs)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
24V
Supplier Device Package
Voltage - Breakdown (Min)
26.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ24ASLittelfuse Inc.2 22218-5.0SMDJ24ASCT-ND49,22000 KčDirect
In-Stock: 2 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,79000 Kč77,79 Kč
1050,82500 Kč508,25 Kč
10035,41260 Kč3 541,26 Kč
50028,83064 Kč14 415,32 Kč
1 00028,37662 Kč28 376,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,42980 Kč61 074,50 Kč
5 00023,18347 Kč115 917,35 Kč
Manufacturers Standard Package
Unit Price without VAT:77,79000 Kč
Unit Price with VAT:94,12590 Kč