
STI55NF03L | |
|---|---|
DigiKey Part Number | 497-12263-ND |
Manufacturer | |
Manufacturer Product Number | STI55NF03L |
Description | MOSFET N-CH 30V 55A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 55A (Tc) 80W (Tc) Through Hole I2PAK |
EDA/CAD Models | STI55NF03L Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1265 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature -60°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package I2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13mOhm @ 27.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 50 | 19,41060 Kč | 970,53 Kč |
| 100 | 17,40940 Kč | 1 740,94 Kč |
| 500 | 13,89732 Kč | 6 948,66 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |

