N-Channel 650 V 51A (Tc) 266W (Tc) Surface Mount H2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 51A (Tc) 266W (Tc) Surface Mount H2PAK-7
H2PAK-7

STH65N050DM9-7AG

DigiKey Part Number
497-STH65N050DM9-7AGTR-ND - Tape & Reel (TR)
497-STH65N050DM9-7AGCT-ND - Cut Tape (CT)
497-STH65N050DM9-7AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STH65N050DM9-7AG
Description
AUTOMOTIVE-GRADE N-CHANNEL 650 V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 51A (Tc) 266W (Tc) Surface Mount H2PAK-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4680 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
266W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
650 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
H2PAK-7
Rds On (Max) @ Id, Vgs
50mOhm @ 25.5A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1202,21000 Kč202,21 Kč
10138,44000 Kč1 384,40 Kč
100103,00780 Kč10 300,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00084,15746 Kč84 157,46 Kč
Manufacturers Standard Package
Unit Price without VAT:202,21000 Kč
Unit Price with VAT:244,67410 Kč