N-Channel 80 V 180A (Tc) 315W (Tc) Surface Mount H2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STH270N8F7-6

DigiKey Part Number
497-13874-2-ND - Tape & Reel (TR)
497-13874-1-ND - Cut Tape (CT)
497-13874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STH270N8F7-6
Description
MOSFET N-CH 80V 180A H2PAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 180A (Tc) 315W (Tc) Surface Mount H2PAK
Datasheet
 Datasheet
EDA/CAD Models
STH270N8F7-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.1mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
193 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13600 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
315W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
H2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 365
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,93000 Kč107,93 Kč
1071,66600 Kč716,66 Kč
10051,14900 Kč5 114,90 Kč
50048,76870 Kč24 384,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00039,84371 Kč39 843,71 Kč
Manufacturers Standard Package
Unit Price without VAT:107,93000 Kč
Unit Price with VAT:130,59530 Kč