
STH200N10WF7-2 | |
---|---|
DigiKey Part Number | 497-STH200N10WF7-2TR-ND - Tape & Reel (TR) 497-STH200N10WF7-2CT-ND - Cut Tape (CT) 497-STH200N10WF7-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STH200N10WF7-2 |
Description | MOSTFET N-CH 100V 180A H2PAK-2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 340W (Tc) Surface Mount H2PAK-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 93 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4430 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 340W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK-2 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 137,48000 Kč | 137,48 Kč |
10 | 96,75500 Kč | 967,55 Kč |
100 | 79,40810 Kč | 7 940,81 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 59,19865 Kč | 59 198,65 Kč |
Unit Price without VAT: | 137,48000 Kč |
---|---|
Unit Price with VAT: | 166,35080 Kč |