



STGWA60V60DWFAG | |
|---|---|
DigiKey Part Number | 497-STGWA60V60DWFAG-ND |
Manufacturer | |
Manufacturer Product Number | STGWA60V60DWFAG |
Description | IGBT TRENCH FS 600V 80A TO247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 80 A 375 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA60V60DWFAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 240 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 60A | |
Power - Max | 375 W | |
Switching Energy | 1.02mJ (on), 370µJ (off) | |
Input Type | Standard | |
Gate Charge | 314 nC | |
Td (on/off) @ 25°C | 35ns/190ns | |
Test Condition | 400V, 60A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 200 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,46000 Kč | 186,46 Kč |
| 10 | 127,56300 Kč | 1 275,63 Kč |
| 100 | 94,20120 Kč | 9 420,12 Kč |
| 600 | 82,67963 Kč | 49 607,78 Kč |
| Unit Price without VAT: | 186,46000 Kč |
|---|---|
| Unit Price with VAT: | 225,61660 Kč |

