


STGW40H120DF2 | |
|---|---|
DigiKey Part Number | 497-14715-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW40H120DF2 |
Description | IGBT TRENCH FS 1200V 80A TO-247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 468 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGW40H120DF2 Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 187 nC |
Packaging Tube | Td (on/off) @ 25°C 18ns/152ns |
Part Status Active | Test Condition 600V, 40A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 488 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 160 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.6V @ 15V, 40A | Supplier Device Package TO-247-3 |
Power - Max 468 W | Base Product Number |
Switching Energy 1mJ (on), 1.32mJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 30 | 98,54367 Kč | 2 956,31 Kč |
| 120 | 82,76533 Kč | 9 931,84 Kč |
| 510 | 71,20422 Kč | 36 314,15 Kč |
| 1 020 | 67,88385 Kč | 69 241,53 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |

