


STGW30NC60KD | |
|---|---|
DigiKey Part Number | 497-7485-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW30NC60KD |
Description | IGBT 600V 60A TO-247-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 60 A 200 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGW30NC60KD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 125 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 20A | |
Power - Max | 200 W | |
Switching Energy | 350µJ (on), 435µJ (off) | |
Input Type | Standard | |
Gate Charge | 96 nC | |
Td (on/off) @ 25°C | 29ns/120ns | |
Test Condition | 480V, 20A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 40 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 Kč | 172,39 Kč |
| 30 | 100,30033 Kč | 3 009,01 Kč |
| 120 | 84,46617 Kč | 10 135,94 Kč |
| 510 | 74,49020 Kč | 37 990,00 Kč |
| Unit Price without VAT: | 172,39000 Kč |
|---|---|
| Unit Price with VAT: | 208,59190 Kč |


