TO-220-3 Type A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3 Type A
Traction Inverter Power Stages in Electric Vehicles

STGP8M120DF3

DigiKey Part Number
STGP8M120DF3-ND
Manufacturer
Manufacturer Product Number
STGP8M120DF3
Description
IGBT TRENCH FS 1200V 16A TO-220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 16 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STGP8M120DF3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
16 A
Current - Collector Pulsed (Icm)
32 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 8A
Switching Energy
390µJ (on), 370µJ (Off)
Input Type
Standard
Gate Charge
32 nC
Td (on/off) @ 25°C
20ns/126ns
Test Condition
600V, 8A, 33Ohm, 15V
Reverse Recovery Time (trr)
103 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00041,12370 Kč41 123,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,12370 Kč
Unit Price with VAT:49,75968 Kč