
STGIPQ5C60T-HL | |
|---|---|
DigiKey Part Number | 497-STGIPQ5C60T-HL-ND |
Manufacturer | |
Manufacturer Product Number | STGIPQ5C60T-HL |
Description | SLLIMM NANO 2ND SERIES IPM, 3-PH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver IGBT 26-N2DIP |
Datasheet | Datasheet |
EDA/CAD Models | STGIPQ5C60T-HL Models |
Category | Applications Appliance |
Manufacturer STMicroelectronics | Voltage - Supply 13.5V ~ 18V |
Packaging Tube | Voltage - Load 500V (Max) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC AC, Synchronous | Mounting Type Through Hole |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 26-DIP Module |
Output Configuration Half Bridge (3) | Supplier Device Package 26-N2DIP |
Technology IGBT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,42000 Kč | 223,42 Kč |
| 10 | 153,81000 Kč | 1 538,10 Kč |
| 360 | 100,61950 Kč | 36 223,02 Kč |
| 720 | 97,11575 Kč | 69 923,34 Kč |
| Unit Price without VAT: | 223,42000 Kč |
|---|---|
| Unit Price with VAT: | 270,33820 Kč |

