STGIB15CH60TS-X is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 0
Unit Price: 290,37000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 146,95699 Kč
Datasheet
26 POWER DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 POWER DIP
26 POWER DIP

STGIB15CH60TS-X

DigiKey Part Number
497-STGIB15CH60TS-X-ND
Manufacturer
Manufacturer Product Number
STGIB15CH60TS-X
Description
IGBT IPM 600V 20A 26-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 20 A 26-PowerDIP Module (1.154", 29.30mm)
Datasheet
 Datasheet
EDA/CAD Models
STGIB15CH60TS-X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Last Time Buy
Type
IGBT
Configuration
3 Phase Inverter
Current
20 A
Voltage
600 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
26-PowerDIP Module (1.154", 29.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 19.12.2025
All prices are in CZK
Tube
QuantityUnit PriceExt Price
156148,00917 Kč23 089,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:148,00917 Kč
Unit Price with VAT:179,09110 Kč