STGIB15CH60TS-LZ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 146,95699 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 290,37000 Kč
Datasheet
26 PowerDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 PowerDIP
26 PowerDIP

STGIB15CH60TS-LZ

DigiKey Part Number
497-STGIB15CH60TS-LZ-ND
Manufacturer
Manufacturer Product Number
STGIB15CH60TS-LZ
Description
IGBT IPM 600V 20A 26-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 20 A 26-PowerDIP Module (1.157", 29.40mm)
Datasheet
 Datasheet
EDA/CAD Models
STGIB15CH60TS-LZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase Inverter
Current
20 A
Voltage
600 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
26-PowerDIP Module (1.157", 29.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes