


STGF7NB60SL | |
|---|---|
DigiKey Part Number | 497-12054-5-ND |
Manufacturer | |
Manufacturer Product Number | STGF7NB60SL |
Description | IGBT 600V 15A TO-220FP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 15 A 25 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STGF7NB60SL Models |
Category | Switching Energy 4.1mJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 16 nC |
Packaging Tube | Td (on/off) @ 25°C 1.1µs/5.2µs |
Part Status Active | Test Condition 480V, 7A, 1kOhm, 5V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 15 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 20 A | Package / Case TO-220-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 1.6V @ 4.5V, 7A | Supplier Device Package TO-220FP |
Power - Max 25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 50 | 23,53460 Kč | 1 176,73 Kč |
| 100 | 21,09880 Kč | 2 109,88 Kč |
| 500 | 16,82108 Kč | 8 410,54 Kč |
| 1 000 | 15,44571 Kč | 15 445,71 Kč |
| 2 000 | 14,28925 Kč | 28 578,50 Kč |
| 5 000 | 13,03837 Kč | 65 191,85 Kč |
| 10 000 | 12,42819 Kč | 124 281,90 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |

