


STGF20M65DF2 | |
|---|---|
DigiKey Part Number | 497-17319-ND |
Manufacturer | |
Manufacturer Product Number | STGF20M65DF2 |
Description | IGBT TRENCH FS 650V 40A TO-220FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 40 A 32.6 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STGF20M65DF2 Models |
Category | Switching Energy 140µJ (on), 560µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 63 nC |
Packaging Tube | Td (on/off) @ 25°C 26ns/108ns |
Part Status Active | Test Condition 400V, 20A, 12Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 166 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 80 A | Package / Case TO-220-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 20A | Supplier Device Package TO-220FP |
Power - Max 32.6 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 50 | 25,80660 Kč | 1 290,33 Kč |
| 100 | 23,17250 Kč | 2 317,25 Kč |
| 500 | 18,55222 Kč | 9 276,11 Kč |
| 1 000 | 17,06668 Kč | 17 066,68 Kč |
| 2 000 | 15,81775 Kč | 31 635,50 Kč |
| 5 000 | 14,46696 Kč | 72 334,80 Kč |
| 10 000 | 14,00708 Kč | 140 070,80 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |







