


STGF15M65DF2 | |
|---|---|
DigiKey Part Number | 497-16480-5-ND |
Manufacturer | |
Manufacturer Product Number | STGF15M65DF2 |
Description | IGBT TRENCH FS 650V 30A TO-220FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 30 A 31 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STGF15M65DF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 15A | |
Power - Max | 31 W | |
Switching Energy | 90µJ (on), 450µJ (off) | |
Input Type | Standard | |
Gate Charge | 45 nC | |
Td (on/off) @ 25°C | 24ns/93ns | |
Test Condition | 400V, 15A, 12Ohm, 15V | |
Reverse Recovery Time (trr) | 142 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 50 | 21,57200 Kč | 1 078,60 Kč |
| 100 | 19,32810 Kč | 1 932,81 Kč |
| 500 | 15,38966 Kč | 7 694,83 Kč |
| 1 000 | 14,12329 Kč | 14 123,29 Kč |
| 2 000 | 13,05826 Kč | 26 116,52 Kč |
| 5 000 | 11,96954 Kč | 59 847,70 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |


