


STGD7NC60HT4 | |
|---|---|
DigiKey Part Number | 497-4111-2-ND - Tape & Reel (TR) 497-4111-1-ND - Cut Tape (CT) 497-4111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD7NC60HT4 |
Description | IGBT 600V 25A TO-252 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 25 A 70 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGD7NC60HT4 Models |
Category | Switching Energy 95µJ (on), 115µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 35 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 18.5ns/72ns |
Part Status Active | Test Condition 390V, 7A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 25 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 50 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 7A | Supplier Device Package TO-252 (DPAK) |
Power - Max 70 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 49,21900 Kč | 492,19 Kč |
| 100 | 34,26450 Kč | 3 426,45 Kč |
| 500 | 27,87232 Kč | 13 936,16 Kč |
| 1 000 | 27,83789 Kč | 27 837,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,59730 Kč | 58 993,25 Kč |
| 5 000 | 22,74344 Kč | 113 717,20 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |

