


STGD4M65DF2 | |
|---|---|
DigiKey Part Number | 497-16963-2-ND - Tape & Reel (TR) 497-16963-1-ND - Cut Tape (CT) 497-16963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD4M65DF2 |
Description | IGBT TRENCH FS 650V 8A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 8 A 68 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STGD4M65DF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 8 A | |
Current - Collector Pulsed (Icm) | 16 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 4A | |
Power - Max | 68 W | |
Switching Energy | 40µJ (on), 136µJ (off) | |
Input Type | Standard | |
Gate Charge | 15.2 nC | |
Td (on/off) @ 25°C | 12ns/86ns | |
Test Condition | 400V, 4A, 47Ohm, 15V | |
Reverse Recovery Time (trr) | 133 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 20,30500 Kč | 203,05 Kč |
| 100 | 13,51640 Kč | 1 351,64 Kč |
| 500 | 10,60734 Kč | 5 303,67 Kč |
| 1 000 | 9,67105 Kč | 9 671,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,38702 Kč | 20 967,55 Kč |
| 5 000 | 7,77611 Kč | 38 880,55 Kč |
| 7 500 | 7,46499 Kč | 55 987,43 Kč |
| 12 500 | 7,32568 Kč | 91 571,00 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |



