


STGD3HF60HDT4 | |
|---|---|
DigiKey Part Number | 497-10960-2-ND - Tape & Reel (TR) 497-10960-1-ND - Cut Tape (CT) 497-10960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD3HF60HDT4 |
Description | IGBT 600V 7.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 7.5 A 38 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STGD3HF60HDT4 Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 12 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 11ns/60ns |
Part Status Active | Test Condition 400V, 1.5A, 100Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 85 ns |
Current - Collector (Ic) (Max) 7.5 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 18 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 2.95V @ 15V, 1.5A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Power - Max 38 W | Supplier Device Package DPAK |
Switching Energy 19µJ (on), 12µJ (off) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKD04N60RATMA1 | Infineon Technologies | 2 790 | IKD04N60RATMA1CT-ND | 1,42000 $ | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 $ | 1,37 $ |
| 10 | 0,86300 $ | 8,63 $ |
| 100 | 0,56980 $ | 56,98 $ |
| 500 | 0,44390 $ | 221,95 $ |
| 1 000 | 0,40339 $ | 403,39 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,35938 $ | 898,45 $ |
| 5 000 | 0,33227 $ | 1 661,35 $ |
| 7 500 | 0,31847 $ | 2 388,52 $ |
| 12 500 | 0,30295 $ | 3 786,88 $ |
| 17 500 | 0,29377 $ | 5 140,97 $ |
| 25 000 | 0,28725 $ | 7 181,25 $ |
| Unit Price without VAT: | 1,37000 $ |
|---|---|
| Unit Price with VAT: | 1,65770 $ |


