


STGD18N40LZT4 | |
|---|---|
DigiKey Part Number | 497-7010-2-ND - Tape & Reel (TR) 497-7010-1-ND - Cut Tape (CT) 497-7010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD18N40LZT4 |
Description | IGBT 420V 25A 125W DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 420 V 25 A 125 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STGD18N40LZT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 420 V | |
Current - Collector (Ic) (Max) | 25 A | |
Current - Collector Pulsed (Icm) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 4.5V, 10A | |
Power - Max | 125 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 29 nC | |
Td (on/off) @ 25°C | 650ns/13.5µs | |
Test Condition | 300V, 10A, 5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,68000 Kč | 41,68 Kč |
| 10 | 26,67000 Kč | 266,70 Kč |
| 100 | 18,02870 Kč | 1 802,87 Kč |
| 500 | 14,32934 Kč | 7 164,67 Kč |
| 1 000 | 13,50767 Kč | 13 507,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,85177 Kč | 29 629,42 Kč |
| 5 000 | 11,05625 Kč | 55 281,25 Kč |
| 7 500 | 11,03568 Kč | 82 767,60 Kč |
| Unit Price without VAT: | 41,68000 Kč |
|---|---|
| Unit Price with VAT: | 50,43280 Kč |










