
STGD10HF60KD | |
|---|---|
DigiKey Part Number | 497-15309-2-ND - Tape & Reel (TR) 497-15309-1-ND - Cut Tape (CT) 497-15309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD10HF60KD |
Description | IGBT 600V 10A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 18 A 62.5 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STGD10HF60KD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 18 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2.75V @ 15V, 5A | |
Power - Max | 62.5 W | |
Switching Energy | 45µJ (on), 105µJ (off) | |
Input Type | Standard | |
Gate Charge | 23 nC | |
Td (on/off) @ 25°C | 9.5ns/87ns | |
Test Condition | 400V, 5A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 50 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,05000 Kč | 49,05 Kč |
| 10 | 31,40700 Kč | 314,07 Kč |
| 100 | 21,39520 Kč | 2 139,52 Kč |
| 500 | 17,10692 Kč | 8 553,46 Kč |
| 1 000 | 16,64760 Kč | 16 647,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,23670 Kč | 35 591,75 Kč |
| 5 000 | 13,60091 Kč | 68 004,55 Kč |
| Unit Price without VAT: | 49,05000 Kč |
|---|---|
| Unit Price with VAT: | 59,35050 Kč |





